
SH-7051 | |
|---|---|
DigiKey Part Number | SH-7051-ND |
Manufacturer | |
Manufacturer Product Number | SH-7051 |
Description | SENSOR LEVEL LIQ SWITCH SPDT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPDT Output Flange Mount |
Datasheet | Datasheet |
EDA/CAD Models | SH-7051 Models |
Category | Output Configuration SPDT |
Manufacturer Sensata Technologies, Inc. | Current 5 A |
Series | Minimum Liquid Specific Gravity 0.6 |
Packaging Bulk | Mounting Type Flange Mount |
Part Status Active | Material - Housing & Prism 316 Stainless Steel |
Type Liquid | Operating Temperature 0°C ~ 100°C |
Output Type Switch (Single Float) | Voltage Rating 120VDC, 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,66000 € | 463,66 € |
| Unit Price without VAT: | 463,66000 € |
|---|---|
| Unit Price with VAT: | 551,75540 € |

