
SH-5151RH | |
|---|---|
DigiKey Part Number | SH-5151RH-ND |
Manufacturer | |
Manufacturer Product Number | SH-5151RH |
Description | SENSOR LEVEL LIQ SWITCH SPDT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPDT Output Flange Mount |
Datasheet | Datasheet |
EDA/CAD Models | SH-5151RH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPDT | |
Current | 1 A | |
Minimum Liquid Specific Gravity | 0.7 | |
Switch Actuation Level | - | |
Mounting Type | Flange Mount | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | 0°C ~ 200°C | |
Voltage Rating | 400V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,16000 € | 638,16 € |
| Unit Price without VAT: | 638,16000 € |
|---|---|
| Unit Price with VAT: | 759,41040 € |

