
SH-3151RH | |
|---|---|
DigiKey Part Number | SH-3151RH-ND |
Manufacturer | |
Manufacturer Product Number | SH-3151RH |
Description | SENSOR LEVEL LIQ SWITCH SPDT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPDT Output Male 2" (50.8mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | SH-3151RH Models |
Category | Current 1 A |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.6 |
Series | Mounting Type Male 2" (50.8mm) NPT |
Packaging Bulk | Material - Housing & Prism 316 Stainless Steel |
Part Status Active | Operating Temperature 0°C ~ 200°C |
Type Liquid | Voltage Rating 400V |
Output Type Switch (Single Float) | Base Product Number |
Output Configuration SPDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,98000 € | 687,98 € |
| Unit Price without VAT: | 687,98000 € |
|---|---|
| Unit Price with VAT: | 818,69620 € |

