
SC420TWHL | |
|---|---|
DigiKey Part Number | 725-1612-ND |
Manufacturer | |
Manufacturer Product Number | SC420TWHL |
Description | ISOLATOR VOLT/CURRENT DIN MNT |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 0 ~ 5A, 0 ~ 100V | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 4 ~ 20mA | |
Isolation | 1000V | |
Features | - | |
Voltage - Supply | 10 ~ 32VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -15°C ~ 70°C |

