
SC4002ALM-6 | |
|---|---|
DigiKey Part Number | 725-1634-ND |
Manufacturer | |
Manufacturer Product Number | SC4002ALM-6 |
Description | AMPLIFIER TRIP UNIVERSAL INPUT D |
Customer Reference | |
Detailed Description | Process Sensing 16 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Process Sensing | |
Trip Status | Energized High/Low | |
Trip Range | - | |
Delay Time | No Delay | |
Voltage - Supply | 16 ~ 30VDC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 3A @ 240VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 55°C | |
Base Product Number |

