



SC20ALMDC | |
|---|---|
DigiKey Part Number | 725-1633-ND |
Manufacturer | |
Manufacturer Product Number | SC20ALMDC |
Description | AMPLIFIER LOOP PWR TRIP UNIVERSA |
Customer Reference | |
Detailed Description | Process Sensing Loop Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Process Sensing | |
Trip Status | Energized High/Low | |
Trip Range | 0.4 ~ 2V | |
Delay Time | No Delay | |
Voltage - Supply | Loop Power | |
Output Type | Solid State | |
Circuit | SPST-NO (1 Form A) | |
Contact Rating @ Voltage | 0.13A @ 110VAC/24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 55°C | |
Base Product Number |

