Process Sensing 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC2002ALM-HL

DigiKey Part Number
725-1632-ND
Manufacturer
Manufacturer Product Number
SC2002ALM-HL
Description
AMPLIFIER DUAL TRIP 0-10VDC DIN
Customer Reference
Detailed Description
Process Sensing 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
No Delay
Manufacturer
Sensata Technologies, Inc.
Voltage - Supply
24VDC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Obsolete
Contact Rating @ Voltage
3A @ 240VAC
Type
Process Sensing
Mounting Type
DIN Rail
Trip Status
Energized, Latching High/Low
Operating Temperature
0°C ~ 55°C
Trip Range
0 ~ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.