Signal Conditioner Current, Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-MATHSCON

DigiKey Part Number
725-1619-ND
Manufacturer
Manufacturer Product Number
SC-MATHSCON
Description
PROGRAMMABLE MATHEMATICS UNIT
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Signal Conditioner
Input Type
Current, Voltage
Input Range (Current, Voltage)
0 ~ 20mA, 0 ~ 10V (Configurable)
Input Range (Additional)
-
Output Type
Current, Voltage
Output Range
0 ~ 20mA, 0 ~ 10V (Configurable)
Isolation
1000V
Features
-
Voltage - Supply
16 ~ 36V
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
0°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.