Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

SAR92403

DigiKey Part Number
725-1046-ND
Manufacturer
Manufacturer Product Number
SAR92403
Description
RELAY REED SPST 500MA 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SAR92403 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
24 mA
Manufacturer
Sensata Technologies, Inc.
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Tray
Must Operate Voltage
20 VDC
Part Status
Active
Must Release Voltage
2 VDC
Mounting Type
Through Hole
Operate Time
1 ms
Coil Voltage
24VDC
Release Time
0.5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-20°C ~ 70°C
Contact Rating (Current)
500 mA
Contact Material
Rhodium (Rh)
Switching Voltage
20VAC, 20VDC - Max
Coil Resistance
1 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
133,55000 €33,55 €
1031,96500 €319,65 €
5030,51140 €1.525,57 €
10029,59350 €2.959,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,55000 €
Unit Price with VAT:39,92450 €