
SAR90503U | |
|---|---|
DigiKey Part Number | 725-SAR90503U-ND |
Manufacturer | |
Manufacturer Product Number | SAR90503U |
Description | RR HV N/O 3KV 2A 5V COIL UL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SAR90503U Models |
Category | Coil Current 35.7 mA |
Manufacturer Sensata Technologies, Inc. | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 3.7 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 5VDC | Release Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 70°C |
Contact Rating (Current) 500 mA | Contact Material Rhodium (Rh) |
Switching Voltage 20VAC, 20VDC - Max | Coil Resistance 140 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 36,06150 € | 721,23 € |
| Unit Price without VAT: | 36,06150 € |
|---|---|
| Unit Price with VAT: | 42,91319 € |

