
S4-12-Q | |
|---|---|
DigiKey Part Number | 725-S4-12-Q-ND |
Manufacturer | |
Manufacturer Product Number | S4-12-Q |
Description | RELAY, HV, VERTICAL MOUNT, SPNO, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S4-12-Q Models |
Category | Switching Voltage 350VDC - Max |
Manufacturer Sensata Technologies, Inc. | Coil Current 24 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type Through Hole | Must Release Voltage 1.2 VDC |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Rhodium (Rh) |
Contact Rating (Current) 1 A | Coil Resistance 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 14,38050 € | 287,61 € |
| Unit Price without VAT: | 14,38050 € |
|---|---|
| Unit Price with VAT: | 17,11280 € |

