Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4-05-QM

DigiKey Part Number
725-S4-05-QM-ND
Manufacturer
Manufacturer Product Number
S4-05-QM
Description
RELAY, HV, VERTICAL MOUNT, SPNO,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
S4-05-QM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
350VDC - Max
Manufacturer
Sensata Technologies, Inc.
Coil Current
55.6 mA
Series
Coil Type
Non Latching
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Must Operate Voltage
3.75 VDC
Mounting Type
Through Hole
Must Release Voltage
0.5 VDC
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Rhodium (Rh)
Contact Rating (Current)
1 A
Coil Resistance
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2015,07700 €301,54 €
Manufacturers Standard Package
Unit Price without VAT:15,07700 €
Unit Price with VAT:17,94163 €