Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

S3-12-CM

DigiKey Part Number
725-S3-12-CM-ND
Manufacturer
Manufacturer Product Number
S3-12-CM
Description
RELAY REED C/O 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
S3-12-CM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
66.7 mA
Manufacturer
Sensata Technologies, Inc.
Coil Type
Non Latching
Series
Features
EMI Shielded
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Must Operate Voltage
9 VDC
Mounting Type
Through Hole
Must Release Voltage
1.2 VDC
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Rhodium (Rh)
Contact Rating (Current)
250 mA
Coil Resistance
180 Ohms
Switching Voltage
120VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2020,58450 €411,69 €
Manufacturers Standard Package
Unit Price without VAT:20,58450 €
Unit Price with VAT:24,49556 €