


S3-12-C | |
|---|---|
DigiKey Part Number | 725-S3-12-C-ND |
Manufacturer | |
Manufacturer Product Number | S3-12-C |
Description | RELAY REED C/O 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S3-12-C Models |
Category | Switching Voltage 120VDC - Max |
Manufacturer Sensata Technologies, Inc. | Coil Current 66.7 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type Through Hole | Must Release Voltage 1.2 VDC |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Rhodium (Rh) |
Contact Rating (Current) 250 mA | Coil Resistance 180 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 20,58450 € | 411,69 € |
| Unit Price without VAT: | 20,58450 € |
|---|---|
| Unit Price with VAT: | 24,49556 € |

