


S2-24P | |
|---|---|
DigiKey Part Number | 725-1353-ND |
Manufacturer | |
Manufacturer Product Number | S2-24P |
Description | RELAY REED SPST 700MA 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S2-24P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 700 mA | |
Switching Voltage | 300VAC, 350VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Axial | |
Seal Rating | - | |
Must Operate Voltage | 19 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 1 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,94000 € | 14,94 € |
| 10 | 14,24300 € | 142,43 € |
| 50 | 13,58880 € | 679,44 € |
| 100 | 13,18440 € | 1.318,44 € |
| Unit Price without VAT: | 14,94000 € |
|---|---|
| Unit Price with VAT: | 17,77860 € |

