Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

S2-12PU

DigiKey Part Number
725-1567-ND
Manufacturer
Manufacturer Product Number
S2-12PU
Description
RELAY REED SPST 700MA 12V UL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
S2-12PU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
700 mA
Switching Voltage
300VAC, 350VDC - Max
Coil Current
12 mA
Coil Type
Non Latching
Features
-
Termination Style
Axial
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
2 VDC
Operate Time
1 ms
Release Time
0.5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Rhodium (Rh)
Coil Resistance
1 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,74000 €15,74 €
1014,99200 €149,92 €
5014,33780 €716,89 €
10013,91290 €1.391,29 €
Unit Price without VAT:15,74000 €
Unit Price with VAT:18,73060 €