


S2-12EU | |
|---|---|
DigiKey Part Number | 725-1566-ND |
Manufacturer | |
Manufacturer Product Number | S2-12EU |
Description | RELAY REED SPST 1A 12V UL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S2-12EU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 300VAC, 350VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Axial | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 1 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 20,64600 € | 412,92 € |
| Unit Price without VAT: | 20,64600 € |
|---|---|
| Unit Price with VAT: | 24,56874 € |

