


S2-05EU | |
|---|---|
DigiKey Part Number | 725-1564-ND |
Manufacturer | |
Manufacturer Product Number | S2-05EU |
Description | RELAY REED SPST 1A 5V UL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S2-05EU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 300VAC, 350VDC - Max | |
Coil Current | 31.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Axial | |
Seal Rating | - | |
Must Operate Voltage | 3.7 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 160 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,70000 € | 21,70 € |
| 10 | 20,64600 € | 206,46 € |
| 50 | 19,71660 € | 985,83 € |
| 100 | 19,13970 € | 1.913,97 € |
| Unit Price without VAT: | 21,70000 € |
|---|---|
| Unit Price with VAT: | 25,82300 € |

