Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
S1
How to Choose a Relay - Another Teaching Moment

S1-2404M

DigiKey Part Number
725-1562-ND
Manufacturer
Manufacturer Product Number
S1-2404M
Description
RELAY REED 4KV SPST 24V SIP SCRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
S1-2404M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Sensata Technologies, Inc.
Features
EMI Shielded
Series
Termination Style
PC Pin
Packaging
Bulk
Must Operate Voltage
16 VDC
Part Status
Active
Must Release Voltage
1.25 VDC
Mounting Type
Through Hole
Operate Time
1 ms
Coil Voltage
24VDC
Release Time
0.5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
1 A
Contact Material
Rhodium (Rh)
Switching Voltage
300VAC, 350VDC - Max
Coil Resistance
1 kOhms
Coil Current
24 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,33000 €24,33 €
1023,18500 €231,85 €
5022,13980 €1.106,99 €
10021,47710 €2.147,71 €
Unit Price without VAT:24,33000 €
Unit Price with VAT:28,95270 €