


S1-1204DM | |
|---|---|
DigiKey Part Number | 725-1557-ND |
Manufacturer | |
Manufacturer Product Number | S1-1204DM |
Description | RELAY REED 4KV SPST 12V SIP W/DI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S1-1204DM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 300VAC, 350VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 10.8 VDC | |
Must Release Voltage | 1.25 VDC | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 500 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 € | 22,73 € |
| 10 | 21,64400 € | 216,44 € |
| 50 | 20,64600 € | 1.032,30 € |
| 100 | 20,04350 € | 2.004,35 € |
| Unit Price without VAT: | 22,73000 € |
|---|---|
| Unit Price with VAT: | 27,04870 € |

