
RSF86H050T | |
|---|---|
DigiKey Part Number | 725-1131-ND |
Manufacturer | |
Manufacturer Product Number | RSF86H050T |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/2" (12.7mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | RSF86H050T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 1 A | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | 0.945" (24mm) | |
Mounting Type | Male 1/2" (12.7mm) NPT | |
Material - Housing & Prism | Polyphenylene Sulphide (PPS) | |
Operating Temperature | -10°C ~ 120°C | |
Voltage Rating | 300VAC, 300VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 € | 32,97 € |
| 10 | 31,39500 € | 313,95 € |
| 50 | 29,95040 € | 1.497,52 € |
| 100 | 29,06670 € | 2.906,67 € |
| Unit Price without VAT: | 32,97000 € |
|---|---|
| Unit Price with VAT: | 39,23430 € |

