
RSF73H100RN | |
|---|---|
DigiKey Part Number | 725-1123-ND |
Manufacturer | |
Manufacturer Product Number | RSF73H100RN |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF73H100RN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 1 A | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | 0.787" (20mm) | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | Nylon | |
Operating Temperature | -20°C ~ 75°C | |
Voltage Rating | 300VAC, 300VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 € | 27,67 € |
| 10 | 26,37700 € | 263,77 € |
| 50 | 25,15560 € | 1.257,78 € |
| 100 | 24,44960 € | 2.444,96 € |
| Unit Price without VAT: | 27,67000 € |
|---|---|
| Unit Price with VAT: | 32,92730 € |

