Liquid Level Sensor Switch (2) (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF66A25B150P

DigiKey Part Number
725-1295-ND
Manufacturer
Manufacturer Product Number
RSF66A25B150P
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (2) (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread
Datasheet
 Datasheet
EDA/CAD Models
RSF66A25B150P Models
Product Attributes
Filter Similar Products
Category
Current
600 mA
Manufacturer
Sensata Technologies, Inc.
Minimum Liquid Specific Gravity
0.85
Series
Switch Actuation Level
1.181", 5.906" (30mm, 150mm)
Packaging
Bulk
Mounting Type
Panel Mount, M16x2 Thread
Part Status
Active
Material - Housing & Prism
Polyphenylene Sulphide (PPS)
Type
Liquid
Operating Temperature
-10°C ~ 85°C
Output Type
Switch (2) (Single Float)
Voltage Rating
120VDC, 240VAC
Output Configuration
SPST-NC/NO
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,92000 €55,92 €
1053,28000 €532,80 €
5050,85840 €2.542,92 €
10049,36240 €4.936,24 €
Unit Price without VAT:55,92000 €
Unit Price with VAT:66,54480 €