Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Saddle Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF64EXS

DigiKey Part Number
725-1000-ND
Manufacturer
Manufacturer Product Number
RSF64EXS
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Saddle Clamp
Datasheet
 Datasheet
EDA/CAD Models
RSF64EXS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC/NO
Current
600 mA
Minimum Liquid Specific Gravity
0.6
Switch Actuation Level
-
Mounting Type
Saddle Clamp
Material - Housing & Prism
Polypropylene (PP), Polypropylene Sulphide (PPS)
Operating Temperature
-20°C ~ 75°C
Voltage Rating
120VDC, 240VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
173,86000 €73,86 €
1070,34500 €703,45 €
5067,11860 €3.355,93 €
10065,16480 €6.516,48 €
Unit Price without VAT:73,86000 €
Unit Price with VAT:87,89340 €