Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF46H050TG

DigiKey Part Number
725-1107-ND
Manufacturer
Manufacturer Product Number
RSF46H050TG
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread
Datasheet
 Datasheet
EDA/CAD Models
RSF46H050TG Models
Product Attributes
Filter Similar Products
Category
Current
1 A
Manufacturer
Sensata Technologies, Inc.
Minimum Liquid Specific Gravity
0.85
Series
Switch Actuation Level
0.945" (24mm)
Packaging
Bulk
Mounting Type
Panel Mount, M16x2 Thread
Part Status
Active
Material - Housing & Prism
Polyphenylene Sulphide (PPS)
Type
Liquid
Operating Temperature
-10°C ~ 120°C
Output Type
Switch (Single Float)
Voltage Rating
300VAC, 300VDC
Output Configuration
SPST-NC/NO
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,49000 €34,49 €
1032,84900 €328,49 €
5031,36140 €1.568,07 €
10030,42650 €3.042,65 €
Unit Price without VAT:34,49000 €
Unit Price with VAT:41,04310 €