
RSF33W100RC | |
|---|---|
DigiKey Part Number | 725-1059-ND |
Manufacturer | |
Manufacturer Product Number | RSF33W100RC |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M12x1.75 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF33W100RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 5 A | |
Minimum Liquid Specific Gravity | 0.8 | |
Switch Actuation Level | 1.850" (47mm) | |
Mounting Type | Panel Mount, M12x1.75 Thread | |
Material - Housing & Prism | Nylon | |
Operating Temperature | -20°C ~ 75°C | |
Voltage Rating | 120VDC, 240VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,11000 € | 28,11 € |
| 10 | 26,79700 € | 267,97 € |
| 50 | 25,57340 € | 1.278,67 € |
| 100 | 24,82570 € | 2.482,57 € |
| Unit Price without VAT: | 28,11000 € |
|---|---|
| Unit Price with VAT: | 33,45090 € |

