Liquid Level Sensor Switch (Single Float) SPST-NC Output Panel Mount, M16x2 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF26Y100RF

DigiKey Part Number
725-1240-ND
Manufacturer
Manufacturer Product Number
RSF26Y100RF
Description
SENSOR LEVEL LIQ SWITCH SPST/NC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC Output Panel Mount, M16x2 Thread
Datasheet
 Datasheet
EDA/CAD Models
RSF26Y100RF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC
Current
600 mA
Minimum Liquid Specific Gravity
0.8
Switch Actuation Level
0.945" (24mm)
Mounting Type
Panel Mount, M16x2 Thread
Material - Housing & Prism
Polyphenylene Sulphide (PPS)
Operating Temperature
-10°C ~ 120°C
Voltage Rating
120VDC, 240VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,74000 €33,74 €
1032,15200 €321,52 €
5030,68920 €1.534,46 €
10029,79410 €2.979,41 €
Unit Price without VAT:33,74000 €
Unit Price with VAT:40,15060 €