
RSF153HFP | |
|---|---|
DigiKey Part Number | 725-1406-ND |
Manufacturer | |
Manufacturer Product Number | RSF153HFP |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF153HFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 1 A | |
Minimum Liquid Specific Gravity | 0.8 | |
Switch Actuation Level | 0.886" (22.5mm) | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | Nylon | |
Operating Temperature | -20°C ~ 75°C | |
Voltage Rating | 300VAC, 300VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,53200 € | 132,66 € |
| Unit Price without VAT: | 26,53200 € |
|---|---|
| Unit Price with VAT: | 31,57308 € |

