
RSF107Y100GV | |
|---|---|
DigiKey Part Number | 725-1542-ND |
Manufacturer | |
Manufacturer Product Number | RSF107Y100GV |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF107Y100GV Models |
Category | Current 600 mA |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.95 |
Series | Mounting Type Panel Mount, M16x2 Thread |
Packaging Bulk | Material - Housing & Prism Polyvinylidene Fluoride (PVDF) |
Part Status Active | Operating Temperature -10°C ~ 105°C |
Type Liquid | Voltage Rating 300VAC, 300VDC |
Output Type Switch (Single Float) | Base Product Number |
Output Configuration SPST-NC/NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 44,09200 € | 220,46 € |
| Unit Price without VAT: | 44,09200 € |
|---|---|
| Unit Price with VAT: | 52,46948 € |

