Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF107H100GV

DigiKey Part Number
RSF107H100GV-ND
Manufacturer
Manufacturer Product Number
RSF107H100GV
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread
Datasheet
 Datasheet
EDA/CAD Models
RSF107H100GV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
1 A
Manufacturer
Sensata Technologies, Inc.
Minimum Liquid Specific Gravity
0.95
Series
Mounting Type
Panel Mount, M16x2 Thread
Packaging
Bulk
Material - Housing & Prism
Polyvinylidene Fluoride (PVDF)
Part Status
Active
Operating Temperature
-10°C ~ 105°C
Type
Liquid
Voltage Rating
300VAC, 300VDC
Output Type
Switch (Single Float)
Base Product Number
Output Configuration
SPST-NC/NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
561,75400 €308,77 €
Manufacturers Standard Package
Unit Price without VAT:61,75400 €
Unit Price with VAT:73,48726 €