
P993-5 | |
|---|---|
DigiKey Part Number | 1861-1077-ND |
Manufacturer | |
Manufacturer Product Number | P993-5 |
Description | SENSOR 0.18PSID 4V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.18PSI (1.25kPa) Differential 0.25 V ~ 4 V 3-SIP Module |
Datasheet | Datasheet |
EDA/CAD Models | P993-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.18PSI (1.25kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4 V | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | - | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Supplier Device Package | - |

