
P993-2B | |
|---|---|
DigiKey Part Number | 1861-1076-ND |
Manufacturer | |
Manufacturer Product Number | P993-2B |
Description | SENSOR 0.07PSID 4V |
Customer Reference | |
Detailed Description | Pressure Sensor -0.07PSI ~ 0.07PSI (-0.50kPa ~ 0.50kPa) Differential 0.25 V ~ 4 V 3-SIP Module |
Datasheet | Datasheet |
EDA/CAD Models | P993-2B Models |
Category | Output 0.25 V ~ 4 V |
Manufacturer Sensata Technologies, Inc. | Port Style Barbed |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Operating Temperature -10°C ~ 60°C |
Pressure Type Differential | Mounting Type Through Hole |
Operating Pressure -0.07PSI ~ 0.07PSI (-0.50kPa ~ 0.50kPa) | Package / Case 3-SIP Module |
Output Type Analog Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,08000 € | 81,08 € |
| 10 | 74,38300 € | 743,83 € |
| 50 | 55,05220 € | 2.752,61 € |
| Unit Price without VAT: | 81,08000 € |
|---|---|
| Unit Price with VAT: | 96,48520 € |

