Pressure Sensor -0.04PSI ~ 0.04PSI (-0.25kPa ~ 0.25kPa) Differential 0.25 V ~ 4 V 3-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P993-1B

DigiKey Part Number
1861-1074-ND
Manufacturer
Manufacturer Product Number
P993-1B
Description
SENSOR 0.04PSID 4V
Customer Reference
Detailed Description
Pressure Sensor -0.04PSI ~ 0.04PSI (-0.25kPa ~ 0.25kPa) Differential 0.25 V ~ 4 V 3-SIP Module
Datasheet
 Datasheet
EDA/CAD Models
P993-1B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0.25 V ~ 4 V
Manufacturer
Sensata Technologies, Inc.
Port Style
Barbed
Packaging
Bulk
Features
Temperature Compensated
Part Status
Obsolete
Termination Style
PC Pin
Applications
Board Mount
Operating Temperature
-10°C ~ 60°C
Pressure Type
Differential
Mounting Type
Through Hole
Operating Pressure
-0.04PSI ~ 0.04PSI (-0.25kPa ~ 0.25kPa)
Package / Case
3-SIP Module
Output Type
Analog Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,08000 €81,08 €
1074,38300 €743,83 €
5055,06300 €2.753,15 €
Unit Price without VAT:81,08000 €
Unit Price with VAT:96,48520 €