Pressure Sensor 0.18PSI (1.25kPa) Differential 0.25 V ~ 4 V 3-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P992-5-B

DigiKey Part Number
1861-1069-ND
Manufacturer
Manufacturer Product Number
P992-5-B
Description
SENSOR 0.18PSI 4V
Customer Reference
Detailed Description
Pressure Sensor 0.18PSI (1.25kPa) Differential 0.25 V ~ 4 V 3-SIP Module
Datasheet
 Datasheet
EDA/CAD Models
P992-5-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
0.18PSI (1.25kPa)
Output Type
Analog Voltage
Output
0.25 V ~ 4 V
Accuracy
-
Voltage - Supply
-
Port Size
-
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
-
Operating Temperature
-10°C ~ 60°C
Mounting Type
Through Hole
Package / Case
3-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 35 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

35In Stock
Ships from WEC