
P992-1-A | |
|---|---|
DigiKey Part Number | 1861-1059-ND |
Manufacturer | |
Manufacturer Product Number | P992-1-A |
Description | SENSOR 0.04PSI 4V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.04PSI (0.25kPa) Differential 0.25 V ~ 4 V 4-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | P992-1-A Models |
Category | Output 0.25 V ~ 4 V |
Manufacturer Sensata Technologies, Inc. | Features Temperature Compensated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Applications Board Mount | Mounting Type Through Hole |
Pressure Type Differential | Package / Case 4-DIP Module |
Operating Pressure 0.04PSI (0.25kPa) | Base Product Number |
Output Type Analog Voltage |

