
P6000-5G-B | |
|---|---|
DigiKey Part Number | 1861-P6000-5G-B-ND |
Manufacturer | |
Manufacturer Product Number | P6000-5G-B |
Description | MINITURE PRESSURE SENSOR, 0-5 PS |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Gauge Male - 1/4" (6.35mm) Tube 0.5 V ~ 4.5 V Module |
Datasheet | Datasheet |
Category | Accuracy ±2% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 1/4" (6.35mm) Tube |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 10PSI (68.95kPa) |
Operating Pressure 5PSI (34.47kPa) | Operating Temperature 0°C ~ 85°C |
Output Type Analog Voltage | Package / Case Module |
Output 0.5 V ~ 4.5 V |

