Pressure Sensor 30PSI (206.84kPa) Absolute 0.5 V ~ 4.5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P255-30A-D2C

DigiKey Part Number
1861-1031-ND
Manufacturer
Manufacturer Product Number
P255-30A-D2C
Description
SENSOR PRES ABS 0-30PSI 3/8"X24U
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Absolute 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0.5 V ~ 4.5 V
Manufacturer
Sensata Technologies, Inc.
Port Style
Threaded
Packaging
Bulk
Features
Temperature Compensated
Part Status
Obsolete
Termination Style
Packard, 3 Pin
Applications
Industrial Automation
Maximum Pressure
1000PSI (6894.76kPa)
Pressure Type
Absolute
Operating Temperature
-40°C ~ 125°C
Operating Pressure
30PSI (206.84kPa)
Package / Case
Cylinder
Output Type
Analog Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.