
P255-20A-D2C | |
|---|---|
DigiKey Part Number | 1861-1029-ND |
Manufacturer | |
Manufacturer Product Number | P255-20A-D2C |
Description | SENSOR PRES ABS 0-20PSI 3/8"X24U |
Customer Reference | |
Detailed Description | Pressure Sensor 20PSI (137.9kPa) Absolute 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer Sensata Technologies, Inc. | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Termination Style Packard, 3 Pin |
Applications Industrial Automation | Maximum Pressure 1000PSI (6894.76kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 20PSI (137.9kPa) | Package / Case Cylinder |
Output Type Analog Voltage | Base Product Number |

