Pressure Sensor 30PSI (206.84kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 30PSI (206.84kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
P1A-5xx(C)_side

P1A-54G-1-A-06-C-E

DigiKey Part Number
1861-1008-ND
Manufacturer
Manufacturer Product Number
P1A-54G-1-A-06-C-E
Description
SENSOR 30PSI 1/4" NPT 20MA
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
EDA/CAD Models
P1A-54G-1-A-06-C-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
30PSI (206.84kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±1%
Voltage - Supply
9V ~ 30V
Port Size
Female - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
M12, 4 Pin
Maximum Pressure
-
Operating Temperature
-30°C ~ 120°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.