
MS20C | |
|---|---|
DigiKey Part Number | 725-1237-ND |
Manufacturer | |
Manufacturer Product Number | MS20C |
Description | SENSOR LEVEL LIQ SWITCH SPDT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPDT Output Cable Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS20C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPDT | |
Current | 20 A | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | High Density Polyethylene (PEHD) | |
Operating Temperature | 0°C ~ 55°C | |
Voltage Rating | 110VDC, 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,07000 € | 52,07 € |
| 10 | 49,60500 € | 496,05 € |
| 50 | 47,36760 € | 2.368,38 € |
| 100 | 45,97340 € | 4.597,34 € |
| Unit Price without VAT: | 52,07000 € |
|---|---|
| Unit Price with VAT: | 61,96330 € |

