
MS10BU | |
|---|---|
DigiKey Part Number | MS10BU-ND |
Manufacturer | |
Manufacturer Product Number | MS10BU |
Description | SENSOR LEVEL LIQ SWITCH SPST/NC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC Output Cable Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS10BU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC | |
Current | 10 A | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | High Density Polyethylene (PEHD) | |
Operating Temperature | 0°C ~ 55°C | |
Voltage Rating | 110VDC, 250VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,93000 € | 121,93 € |
| Unit Price without VAT: | 121,93000 € |
|---|---|
| Unit Price with VAT: | 145,09670 € |

