
MS10AW | |
|---|---|
DigiKey Part Number | 725-1095-ND |
Manufacturer | |
Manufacturer Product Number | MS10AW |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Cable Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS10AW Models |
Category | Output Configuration SPST-NO |
Manufacturer Sensata Technologies, Inc. | Current 10 A |
Series | Mounting Type Cable Mount |
Packaging Bulk | Material - Housing & Prism High Density Polyethylene (PEHD) |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Liquid | Voltage Rating 110VDC, 250VAC |
Output Type Switch (Single Float) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,98000 € | 77,98 € |
| 10 | 74,25600 € | 742,56 € |
| 50 | 70,86460 € | 3.543,23 € |
| 100 | 68,79110 € | 6.879,11 € |
| Unit Price without VAT: | 77,98000 € |
|---|---|
| Unit Price with VAT: | 92,79620 € |

