Liquid Level Sensor Switch (Single Float) SPDT Output Cable Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1C-5

DigiKey Part Number
725-1279-ND
Manufacturer
Manufacturer Product Number
MP1C-5
Description
SENSOR LEVEL LIQ SWITCH SPDT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPDT Output Cable Mount
Datasheet
 Datasheet
EDA/CAD Models
MP1C-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
SPDT
Manufacturer
Sensata Technologies, Inc.
Current
250 mA
Series
Mounting Type
Cable Mount
Packaging
Bulk
Material - Housing & Prism
High Density Polyethylene (PEHD)
Part Status
Active
Operating Temperature
0°C ~ 55°C
Type
Liquid
Voltage Rating
3V
Output Type
Switch (Single Float)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1297,59000 €297,59 €
Manufacturers Standard Package
Unit Price without VAT:297,59000 €
Unit Price with VAT:354,13210 €