
MP1C-3 | |
|---|---|
DigiKey Part Number | 725-1278-ND |
Manufacturer | |
Manufacturer Product Number | MP1C-3 |
Description | SENSOR LEVEL LIQ SWITCH SPDT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPDT Output Cable Mount |
Datasheet | Datasheet |
EDA/CAD Models | MP1C-3 Models |
Category | Output Configuration SPDT |
Manufacturer Sensata Technologies, Inc. | Current 250 mA |
Series | Mounting Type Cable Mount |
Packaging Bulk | Material - Housing & Prism High Density Polyethylene (PEHD) |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Liquid | Voltage Rating 3V |
Output Type Switch (Single Float) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,31000 € | 272,31 € |
| Unit Price without VAT: | 272,31000 € |
|---|---|
| Unit Price with VAT: | 324,04890 € |

