
MC05B | |
|---|---|
DigiKey Part Number | 725-1539-ND |
Manufacturer | |
Manufacturer Product Number | MC05B |
Description | SENSOR LEVEL LIQ SWITCH SPST/NC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC Output Cable Mount |
Datasheet | Datasheet |
EDA/CAD Models | MC05B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC | |
Current | 250 mA | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | 304 Stainless Steel | |
Operating Temperature | 0°C ~ 80°C | |
Voltage Rating | 60VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,34000 € | 206,34 € |
| Unit Price without VAT: | 206,34000 € |
|---|---|
| Unit Price with VAT: | 245,54460 € |

