
MC05A | |
|---|---|
DigiKey Part Number | 725-1538-ND |
Manufacturer | |
Manufacturer Product Number | MC05A |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Cable Mount |
Datasheet | Datasheet |
EDA/CAD Models | MC05A Models |
Category | Output Configuration SPST-NO |
Manufacturer Sensata Technologies, Inc. | Current 250 mA |
Series | Mounting Type Cable Mount |
Packaging Bulk | Material - Housing & Prism 304 Stainless Steel |
Part Status Active | Operating Temperature 0°C ~ 80°C |
Type Liquid | Voltage Rating 60VDC |
Output Type Switch (Single Float) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,34000 € | 206,34 € |
| Unit Price without VAT: | 206,34000 € |
|---|---|
| Unit Price with VAT: | 245,54460 € |

