
LM10C | |
|---|---|
DigiKey Part Number | 725-1235-ND |
Manufacturer | |
Manufacturer Product Number | LM10C |
Description | SENSOR LEVEL LIQ SWITCH SPDT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPDT Output Cable Mount |
Datasheet | Datasheet |
EDA/CAD Models | LM10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPDT | |
Current | 10 A | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | High Density Polyethylene (PEHD) | |
Operating Temperature | 0°C ~ 55°C | |
Voltage Rating | 110VDC, 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,05000 € | 185,05 € |
| 10 | 176,25200 € | 1.762,52 € |
| 50 | 168,23980 € | 8.411,99 € |
| Unit Price without VAT: | 185,05000 € |
|---|---|
| Unit Price with VAT: | 220,20950 € |

