Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1" (25.4mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLF77H100GV

DigiKey Part Number
725-1794-ND
Manufacturer
Manufacturer Product Number
LLF77H100GV
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1" (25.4mm) NPT
Datasheet
 Datasheet
EDA/CAD Models
LLF77H100GV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bag
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC/NO
Current
1 A
Minimum Liquid Specific Gravity
0.7
Switch Actuation Level
0.394" (10mm)
Mounting Type
Male 1" (25.4mm) NPT
Material - Housing & Prism
Polyvinylidene Fluoride (PVDF)
Operating Temperature
-10°C ~ 105°C
Voltage Rating
300V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
580,81000 €404,05 €
Manufacturers Standard Package
Unit Price without VAT:80,81000 €
Unit Price with VAT:96,16390 €