Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1" (25.4mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLF73Y100RN

DigiKey Part Number
725-1784-ND
Manufacturer
Manufacturer Product Number
LLF73Y100RN
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1" (25.4mm) NPT
Datasheet
 Datasheet
EDA/CAD Models
LLF73Y100RN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bag
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC/NO
Current
600 mA
Minimum Liquid Specific Gravity
0.7
Switch Actuation Level
0.394" (10mm)
Mounting Type
Male 1" (25.4mm) NPT
Material - Housing & Prism
Nylon
Operating Temperature
-20°C ~ 75°C
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,60000 €29,60 €
1028,18500 €281,85 €
5026,91100 €1.345,55 €
10026,11080 €2.611,08 €
Unit Price without VAT:29,60000 €
Unit Price with VAT:35,22400 €