
LLF69A198 | |
|---|---|
DigiKey Part Number | 725-1092-ND |
Manufacturer | |
Manufacturer Product Number | LLF69A198 |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Vertical Mount |
Datasheet | Datasheet |
EDA/CAD Models | LLF69A198 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.45 | |
Switch Actuation Level | - | |
Mounting Type | Vertical Mount | |
Material - Housing & Prism | Polyphenylene Sulphide (PPS) | |
Operating Temperature | -20°C ~ 75°C | |
Voltage Rating | 120VDC, 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,19000 € | 58,19 € |
| 10 | 55,41400 € | 554,14 € |
| 50 | 52,89240 € | 2.644,62 € |
| 100 | 51,34370 € | 5.134,37 € |
| Unit Price without VAT: | 58,19000 € |
|---|---|
| Unit Price with VAT: | 69,24610 € |

